Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1JHG221B

Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Automotive Ammo
Search Keywords: ECA1JHG221B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1JHG221B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1JHG221B RoHS compliant?
Yes, ECA-1JHG221B is RoHS compliant.
What is the lead time for ECA-1JHG221B?
The standard lead time for ECA-1JHG221B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 500
On Order:
2,000   can ship 8/9/27
Stock lot only:
12
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4698
500
$0.4271
1,000
$0.4033
2,500
$0.3946
5,000
$0.3821
7,500
$0.3811
25,000
$0.3802
50,000 +
$0.3792
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!