- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1JHG102
Description
+
Electrolytic Aluminum Capacitor - 1000 µF - 63 V - 20% - 16 X 25mm - Radial - 7.5 mm - 930 mA - 2000h - 105°C.
Search Keywords: ECA1JHG102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1JHG102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,373
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.233
250
$0.836
500
$0.808
1,000
$0.780
2,500
$0.779
5,000
$0.761
7,500
$0.759
10,000 +
$0.757
Click for Quote
Log in
to unlock special pricing