Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1JHG100

Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Automotive Bulk
Search Keywords: ECA1JHG100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1JHG100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1JHG100 RoHS compliant?
Yes, ECA-1JHG100 is RoHS compliant.
What is the lead time for ECA-1JHG100?
The standard lead time for ECA-1JHG100 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,393
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.0468
2,600
$0.0455
7,600
$0.0447
25,000
$0.0438
50,000
$0.0433
100,000
$0.0428
150,000
$0.0425
250,000 +
$0.0421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!