- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HMR47
Description
+
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
Search Keywords: ECA1HMR47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HMR47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,621
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
200
Price (USD)
Qty
Unit Price
600
$0.0245
5,000
$0.0223
25,000
$0.0211
50,000
$0.0208
100,000
$0.0205
150,000
$0.0202
250,000
$0.0199
500,000 +
$0.0196
Click for Quote
Log in
to unlock special pricing