Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1HM470

Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 130 mA - 2000h - 85°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 130 mA - 2000h - 85°C.
Search Keywords: ECA1HM470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1HM470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial2202
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1HM470 RoHS compliant?
Yes, ECA-1HM470 is RoHS compliant.
What is the lead time for ECA-1HM470?
The standard lead time for ECA-1HM470 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
On Order:
10,000   can ship 2/1/27
Minimum Order Quantity:
2000
Order Increment:
2000
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0573
4,000
$0.0560
8,000
$0.0547
26,000
$0.0526
50,000
$0.0514
100,000
$0.0501
150,000
$0.0493
250,000 +
$0.0484
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!