- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HM331B
Description
+
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 500mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1HM331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HM331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.2382
2,000
$0.1979
4,000
$0.1853
6,000
$0.1792
10,000
$0.1788
26,000
$0.1783
50,000
$0.1779
100,000 +
$0.1774
Click for Quote
Log in
to unlock special pricing