Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1HM2R2

Electrolytic Aluminum Capacitor - 2.2 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 20 mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 2.2 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 20 mA - 2000h - 85°C.
Search Keywords: ECA1HM2R2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1HM2R2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 2.2 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1HM2R2 RoHS compliant?
Yes, ECA-1HM2R2 is RoHS compliant.
What is the lead time for ECA-1HM2R2?
The standard lead time for ECA-1HM2R2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately Buy all 200 in-stock or the regular minimum order quantity of 600
Stock lot only:
200
Minimum Order Quantity:
600
Order Increment:
200
37 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0835
600
$0.0759
5,000
$0.0709
10,000
$0.0693
25,000
$0.0671
50,000
$0.0655
100,000
$0.0638
150,000
$0.0629
250,000 +
$0.0617
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!