Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1HM222

Electrolytic Aluminum Capacitor - 2200 µF - 50 V - 20% - 16 X 31.5mm - Radial - 2 mm - 7.5 mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 2200 µF - 50 V - 20% - 16 X 31.5mm - Radial - 2 mm - 7.5 mA - 2000h - 85°C.
Search Keywords: ECA1HM222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1HM222
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 16 x 31.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1HM222 RoHS compliant?
Yes, ECA-1HM222 is RoHS compliant.
What is the lead time for ECA-1HM222?
The standard lead time for ECA-1HM222 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Ships today, if you order in
On Order:
6,000   can ship 7/8/27
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.146
300
$1.126
500
$1.118
1,000
$1.112
2,500
$0.820
5,000
$0.790
7,500
$0.780
10,000 +
$0.779
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!