- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HM221B
Panasonic
ECA-1HM221B
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 400mA 2000h 85°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 400mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1HM221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HM221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1HM221B RoHS compliant?
Yes, ECA-1HM221B is RoHS compliant.
What is the lead time for ECA-1HM221B?
The standard lead time for ECA-1HM221B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,294
Ships today, if you order in
On Order:
6,000
can ship 11/16/26
Minimum Order Quantity:
250
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$0.1573
2,000
$0.1471
4,000
$0.1437
6,000
$0.1417
10,000
$0.1392
26,000
$0.1344
50,000
$0.1312
100,000 +
$0.1279
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT