Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1HM221

Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 12.5mm - Radial - 5 mm - 400 mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 12.5mm - Radial - 5 mm - 400 mA - 2000h - 85°C.
Search Keywords: ECA1HM221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1HM221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1HM221 RoHS compliant?
Yes, ECA-1HM221 is RoHS compliant.
What is the lead time for ECA-1HM221?
The standard lead time for ECA-1HM221 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,099
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 2/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2151
2,000
$0.1833
4,000
$0.1666
6,000
$0.1613
10,000
$0.1609
26,000
$0.1605
50,000
$0.1601
100,000 +
$0.1597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!