- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HM101BJ
Description
+
Cap Aluminum Lytic 100uF 50V 20%( 8 X 11.5mm) Radial 250mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1HM101BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HM101BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 6/15/26
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1000
4,000
$0.0906
6,000
$0.0901
8,000
$0.0886
26,000
$0.0858
50,000
$0.0854
100,000
$0.0849
150,000 +
$0.0845
Click for Quote
Log in
to unlock special pricing