Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1HM100I

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 65mA 2000h 85°C Automotive Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 65mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1HM100I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1HM100I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1HM100I RoHS compliant?
Yes, ECA-1HM100I is RoHS compliant.
What is the lead time for ECA-1HM100I?
The standard lead time for ECA-1HM100I is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
16,000   can ship 11/16/26
Minimum Order Quantity:
2000
Order Increment:
2000
35 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0393
6,000
$0.0377
26,000
$0.0359
50,000
$0.0354
100,000
$0.0353
150,000
$0.0352
250,000
$0.0351
500,000 +
$0.0351
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!