- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HM100B
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 50 V - 20% - 5 X 11mm - Radial - 5 mm - 65 mA - 2000h - 85°C.
Search Keywords: ECA1HM100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HM100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
37,250
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.0306
6,000
$0.0304
26,000
$0.0298
50,000
$0.0297
100,000
$0.0295
150,000
$0.0294
250,000
$0.0292
500,000 +
$0.0291
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT