Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1HM100

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Automotive Bag
Search Keywords: ECA1HM100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1HM100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1HM100 RoHS compliant?
Yes, ECA-1HM100 is RoHS compliant.
What is the lead time for ECA-1HM100?
The standard lead time for ECA-1HM100 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,301
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
200
37 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0467
5,000
$0.0368
10,000
$0.0367
25,000
$0.0347
50,000
$0.0333
100,000
$0.0332
150,000
$0.0320
250,000 +
$0.0319
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!