- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HHG331
Panasonic
ECA-1HHG331
Electrolytic Aluminum Capacitor - 330 µF - 50 V - 20% - 10 X 16mm - Radial - 5 mm - 410 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 330 µF - 50 V - 20% - 10 X 16mm - Radial - 5 mm - 410 mA - 2000h - 105°C.
Search Keywords: ECA1HHG331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HHG331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1HHG331 RoHS compliant?
Yes, ECA-1HHG331 is RoHS compliant.
What is the lead time for ECA-1HHG331?
The standard lead time for ECA-1HHG331 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
On Order:
4,000
can ship 12/21/26
Minimum Order Quantity:
100
40 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
100
$0.3521
2,000
$0.2488
4,000
$0.2459
6,000
$0.2453
8,000
$0.2420
26,000
$0.2395
50,000 +
$0.2375
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT