- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HHG330I
Description
+
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2.5mm 90mA 1000h 105°C Automotive Ammo
Search Keywords: ECA1HHG330I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HHG330I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0671
4,000
$0.0650
8,000
$0.0561
26,000
$0.0489
50,000
$0.0484
100,000
$0.0482
150,000
$0.0479
250,000 +
$0.0477
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments