Description
+
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 18mA 1000h 105°C Automotive Bulk
Search Keywords: ECA1HHG2R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HHG2R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,157
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0877
4,000
$0.0869
8,000
$0.0863
26,000
$0.0859
50,000
$0.0857
100,000
$0.0855
150,000
$0.0853
250,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing