Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1HHG102B

Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 2000h 105°C Automotive Ammo
Search Keywords: ECA1HHG102B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1HHG102B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1HHG102B RoHS compliant?
Yes, ECA-1HHG102B is RoHS compliant.
What is the lead time for ECA-1HHG102B?
The standard lead time for ECA-1HHG102B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately Buy all 390 in-stock or the regular minimum order quantity of 500
On Order:
1,000   can ship 12/21/26
2,000   can ship 12/31/26
Stock lot only:
390
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 8/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.627
500
$0.570
1,000
$0.556
2,500
$0.547
5,000
$0.541
7,500
$0.539
10,000
$0.537
15,000
$0.530
25,000 +
$0.529
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!