- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1HEN330
Description
+
Cap Aluminum Lytic 33uF 50V 20% (8 X 11.5mm) Radial 3.5mm 110mA 1000h 105°C Bulk
Search Keywords: ECA1HEN330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1HEN330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
796
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
49 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
200
$0.1019
2,600
$0.0897
5,000
$0.0878
7,600
$0.0872
25,000
$0.0854
50,000
$0.0838
100,000
$0.0836
150,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing