- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EM682
Description
+
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1EM682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EM682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.101
250
$0.985
500
$0.962
1,000
$0.942
2,500
$0.923
5,000
$0.911
7,500
$0.905
10,000 +
$0.903
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments