- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EM332
Description
+
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1EM332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EM332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/21/26
Minimum Order Quantity:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.773
250
$0.628
500
$0.627
1,000
$0.600
2,500
$0.551
5,000
$0.549
7,500
$0.536
10,000 +
$0.535
Click for Quote
Log in
to unlock special pricing