Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1EM220

Electrolytic Aluminum Capacitor - 22 µF - 25 V - 20% - 5 X 11mm - Radial - 2 mm - 90 mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 22 µF - 25 V - 20% - 5 X 11mm - Radial - 2 mm - 90 mA - 2000h - 85°C.
Search Keywords: ECA1EM220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1EM220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1EM220 RoHS compliant?
Yes, ECA-1EM220 is RoHS compliant.
What is the lead time for ECA-1EM220?
The standard lead time for ECA-1EM220 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,780
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0766
5,000
$0.0472
10,000
$0.0467
25,000
$0.0462
50,000
$0.0461
100,000
$0.0460
150,000
$0.0459
250,000 +
$0.0457
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!