- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EHG471
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 12.5mm - Radial - 5 mm - 380 mA - 2000h - 105°C.
Search Keywords: ECA1EHG471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EHG471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,559
Can Ship immediately
On Order:
6,000
can ship 8/20/26
Minimum Order Quantity:
100
18 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.2562
2,000
$0.1930
4,000
$0.1903
6,000
$0.1876
8,000
$0.1825
26,000
$0.1753
50,000
$0.1748
100,000 +
$0.1730
Click for Quote
Log in
to unlock special pricing