- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EHG332B
Description
+
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 105°C Automotive Ammo
Search Keywords: ECA1EHG332B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EHG332B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
On Order:
1,000
can ship 7/20/26
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.133
250
$1.024
500
$0.967
1,000
$0.913
2,500
$0.884
5,000
$0.882
7,500
$0.880
10,000 +
$0.878
Click for Quote
Log in
to unlock special pricing