- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EHG222
Description
+
Electrolytic Aluminum Capacitor - 2200 µF - 25 V - 20% - 12.5 X 25mm - Radial - 5 mm - 1090 mA - 2000h - 105°C.
Search Keywords: ECA1EHG222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EHG222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$0.7119
250
$0.5971
1,000
$0.5525
3,000
$0.5071
5,000
$0.5059
8,000
$0.4936
10,000
$0.4924
15,000 +
$0.4871
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT