- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EEN470
Description
+
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 1000h 105°C Bulk
Search Keywords: ECA1EEN470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EEN470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
200
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$0.0646
2,600
$0.0569
5,000
$0.0561
7,600
$0.0552
25,000
$0.0542
50,000
$0.0534
100,000
$0.0526
150,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing