- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EEN330
Description
+
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 90mA 1000h 105°C Bulk
Search Keywords: ECA1EEN330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EEN330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.1021
4,000
$0.0977
6,000
$0.0974
8,000
$0.0963
26,000
$0.0923
50,000
$0.0887
100,000
$0.0885
150,000 +
$0.0875
Click for Quote
Log in
to unlock special pricing