Image is representational - see mfr. specs

ECA-1EEN101

Panasonic

Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk
Search Keywords: ECA1EEN101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1EEN101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.2042
2,000
$0.1609
4,000
$0.1539
6,000
$0.1517
10,000
$0.1455
26,000
$0.1397
50,000
$0.1394
100,000 +
$0.1379
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!