- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1EEN100
Description
+
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 45mA 1000h 105°C Bulk
Search Keywords: ECA1EEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1EEN100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,898
Can Ship immediately
Buy all 1,898 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1898
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$0.0618
2,000
$0.0562
4,000
$0.0544
8,000
$0.0532
26,000
$0.0518
50,000
$0.0516
100,000
$0.0508
150,000
$0.0507
250,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments