Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CM472

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1360mA 2000h 85°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1360mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1CM472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CM472
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 4700 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CM472 RoHS compliant?
Yes, ECA-1CM472 is RoHS compliant.
What is the lead time for ECA-1CM472?
The standard lead time for ECA-1CM472 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
On Order:
600   can ship 12/7/26
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6054
300
$0.5700
1,000
$0.5311
2,500
$0.5015
5,000
$0.4791
7,500
$0.4661
10,000
$0.4568
15,000 +
$0.4437
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!