Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CM471BJ

Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 440mA 2000h 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 440mA 2000h 85°C
Search Keywords: ECA1CM471BJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CM471BJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CM471BJ RoHS compliant?
Yes, ECA-1CM471BJ is RoHS compliant.
What is the lead time for ECA-1CM471BJ?
The standard lead time for ECA-1CM471BJ is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,032
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0928
3,000
$0.0896
5,000
$0.0881
8,000
$0.0867
25,000
$0.0833
50,000
$0.0812
100,000
$0.0792
150,000 +
$0.0780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!