Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CM470B

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 130mA 2000h 85°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 130mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1CM470B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CM470B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CM470B RoHS compliant?
Yes, ECA-1CM470B is RoHS compliant.
What is the lead time for ECA-1CM470B?
The standard lead time for ECA-1CM470B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately Buy all 400 in-stock or the regular minimum order quantity of 2000
Stock lot only:
400
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0366
2,000
$0.0333
6,000
$0.0293
26,000
$0.0285
50,000
$0.0279
100,000
$0.0278
150,000
$0.0274
250,000
$0.0273
500,000 +
$0.0272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!