- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1CM332
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1CM332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1CM332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
On Order:
2,000
can ship 11/23/26
Minimum Order Quantity:
50
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.4998
500
$0.4408
1,000
$0.4230
3,000
$0.3949
5,000
$0.3818
8,000
$0.3697
10,000
$0.3640
15,000 +
$0.3536
Click for Quote
Log in
to unlock special pricing