- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1CM331B
Panasonic
ECA-1CM331B
Cap Aluminum Lytic 330uF 16V 20% Radial 2000h 85ƒA€A°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 16V 20% Radial 2000h 85ƒA€A°C Automotive Ammo
Search Keywords: ECA1CM331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1CM331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1CM331B RoHS compliant?
Yes, ECA-1CM331B is RoHS compliant.
What is the lead time for ECA-1CM331B?
The standard lead time for ECA-1CM331B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,149
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,000
$0.1429
4,000
$0.1283
6,000
$0.1202
8,000
$0.1183
26,000
$0.1180
50,000
$0.1177
100,000
$0.1174
150,000 +
$0.1171
Click for Quote
Log in
to unlock special pricing