Image is representational - see mfr. specs

ECA-1CM330I

Panasonic

Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2.5mm 110mA 2000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2.5mm 110mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1CM330I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1CM330I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0293
6,000
$0.0288
26,000
$0.0281
50,000
$0.0278
100,000
$0.0275
150,000
$0.0273
250,000
$0.0271
500,000 +
$0.0268
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!