Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CM221B

Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 6.3 X 11.2mm - Radial - 5 mm - 280 mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 6.3 X 11.2mm - Radial - 5 mm - 280 mA - 2000h - 85°C.
Search Keywords: ECA1CM221B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CM221B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 6.3 x 11.2 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CM221B RoHS compliant?
Yes, ECA-1CM221B is RoHS compliant.
What is the lead time for ECA-1CM221B?
The standard lead time for ECA-1CM221B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,474
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0474
4,000
$0.0460
8,000
$0.0449
26,000
$0.0443
50,000
$0.0437
100,000
$0.0429
150,000
$0.0428
250,000 +
$0.0427
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!