- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1CM221
Panasonic
ECA-1CM221
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Automotive Bag
Search Keywords: ECA1CM221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1CM221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1CM221 RoHS compliant?
Yes, ECA-1CM221 is RoHS compliant.
What is the lead time for ECA-1CM221?
The standard lead time for ECA-1CM221 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,982
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,000
$0.0925
4,000
$0.0887
8,000
$0.0859
26,000
$0.0849
50,000
$0.0847
100,000
$0.0845
150,000
$0.0843
250,000 +
$0.0841
Click for Quote
Log in
to unlock special pricing