Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CM220

Electrolytic Aluminum Capacitor - 22 µF - 16 V - 20% - 5 X 11mm - Radial - 2 mm - 75 mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 22 µF - 16 V - 20% - 5 X 11mm - Radial - 2 mm - 75 mA - 2000h - 85°C.
Search Keywords: ECA1CM220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CM220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CM220 RoHS compliant?
Yes, ECA-1CM220 is RoHS compliant.
What is the lead time for ECA-1CM220?
The standard lead time for ECA-1CM220 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,000
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0467
5,000
$0.0368
10,000
$0.0367
25,000
$0.0347
50,000
$0.0333
100,000
$0.0332
150,000
$0.0320
250,000 +
$0.0319
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!