- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1CM103
Panasonic
ECA-1CM103
Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 1800mA 2000h 85°C Automotive Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECA-1CM103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Capacitance Value: | 10000 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Through Hole |
| Size: | 18 x 35.5 mm |
| Termination Style: | Radial |
| Voltage: | 16 VDC |