Image is representational - see mfr. specs

ECA-1CM100B

Panasonic

Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 5mm 30mA 2000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 5mm 30mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1CM100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1CM100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,730
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0333
6,000
$0.0293
26,000
$0.0285
50,000
$0.0279
100,000
$0.0278
150,000
$0.0274
250,000
$0.0273
500,000 +
$0.0272
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!