Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CHG682

Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Automotive Bulk
Search Keywords: ECA1CHG682
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CHG682
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 6800 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 31.5 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CHG682 RoHS compliant?
Yes, ECA-1CHG682 is RoHS compliant.
What is the lead time for ECA-1CHG682?
The standard lead time for ECA-1CHG682 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.39
300
$1.37
500
$1.36
1,000
$1.35
2,500
$1.34
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!