Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CHG471

Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 310 mA - 1000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 310 mA - 1000h - 105°C.
Search Keywords: ECA1CHG471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CHG471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CHG471 RoHS compliant?
Yes, ECA-1CHG471 is RoHS compliant.
What is the lead time for ECA-1CHG471?
The standard lead time for ECA-1CHG471 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,600
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.1275
1,000
$0.1159
2,600
$0.1123
5,000
$0.1098
10,000
$0.1083
25,000
$0.1069
50,000
$0.1049
100,000 +
$0.1046
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!