Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CHG332B

Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Automotive Ammo
Search Keywords: ECA1CHG332B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CHG332B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 3300 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CHG332B RoHS compliant?
Yes, ECA-1CHG332B is RoHS compliant.
What is the lead time for ECA-1CHG332B?
The standard lead time for ECA-1CHG332B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,717
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4496
1,000
$0.4404
2,500
$0.4283
5,000
$0.4190
7,500
$0.4136
10,000
$0.4098
15,000 +
$0.4044
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!