Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CHG221

Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 180 mA - 1000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 16 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 180 mA - 1000h - 105°C.
Search Keywords: ECA1CHG221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1CHG221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CHG221 RoHS compliant?
Yes, ECA-1CHG221 is RoHS compliant.
What is the lead time for ECA-1CHG221?
The standard lead time for ECA-1CHG221 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,969
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1128
4,000
$0.1015
6,000
$0.0969
8,000
$0.0967
26,000
$0.0964
50,000
$0.0962
100,000
$0.0959
150,000 +
$0.0957
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!