Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1CHG101

Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Automotive Bulk
Search Keywords: ECA1CHG101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1CHG101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1CHG101 RoHS compliant?
Yes, ECA-1CHG101 is RoHS compliant.
What is the lead time for ECA-1CHG101?
The standard lead time for ECA-1CHG101 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,310
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.0566
2,600
$0.0533
7,600
$0.0515
25,000
$0.0494
50,000
$0.0482
100,000
$0.0470
150,000
$0.0463
250,000 +
$0.0454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!