Image is representational - see mfr. specs

ECA-1AM682

Panasonic

Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1AM682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1AM682
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.752
1,000
$0.593
2,500
$0.574
5,000
$0.545
7,500
$0.543
10,000
$0.540
15,000
$0.537
25,000 +
$0.535
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!