- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM472
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1AM472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
On Order:
3,000
can ship 8/24/26
Minimum Order Quantity:
50
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$0.4297
500
$0.3788
1,000
$0.3605
3,000
$0.3463
5,000
$0.3454
8,000
$0.3446
10,000
$0.3437
15,000 +
$0.3428
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT