- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM471B
Description
+
Cap Aluminum Lytic 470uF 10V 20% Radial 2000h 85°C Automotive Ammo
Search Keywords: ECA1AM471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Buy all 1,000 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.0815
2,000
$0.0741
4,000
$0.0739
6,000
$0.0724
8,000
$0.0723
26,000
$0.0705
50,000
$0.0692
100,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in
to unlock special pricing