- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM332B
Panasonic
ECA-1AM332B
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1AM332B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM332B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1AM332B RoHS compliant?
Yes, ECA-1AM332B is RoHS compliant.
What is the lead time for ECA-1AM332B?
The standard lead time for ECA-1AM332B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$0.4063
500
$0.3302
1,000
$0.3293
3,000
$0.3019
5,000
$0.2895
8,000
$0.2887
15,000
$0.2817
25,000 +
$0.2780
Click for Quote
Log in
to unlock special pricing