- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1AM222B
Description
+
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1AM222B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1AM222B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Buy all 47 in-stock or the regular minimum order quantity of 100
Stock lot only:
47
Minimum Order Quantity:
100
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.2010
100
$0.1827
2,000
$0.1741
4,000
$0.1721
6,000
$0.1709
8,000
$0.1701
26,000
$0.1667
50,000
$0.1648
100,000 +
$0.1640
Click for Quote
Log in
to unlock special pricing